You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L6561 - 

PFC Controller IC, Power MOS or IGBT, 11 V to 18 V & 4 mA Supply, 11 V Lockout, DIP-8

L6561 - PFC Controller IC, Power MOS or IGBT, 11 V to 18 V & 4 mA Supply, 11 V Lockout, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6561
Order Code:
9882480
Technical Datasheet:
L6561   Datasheet
See all Technical Docs

Product Overview

The L6561 is a standard transition mode Power Factor Corrector. It is fully compatible with the standard version, it has a superior performant multiplier making the device capable of working in wide input voltage range applications with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in standby mode. Realized in mixed BCD technology, the chip gives the benefits of micro power start up current 1% precision internal reference voltage soft output over voltage protection, no need for external low pass filter on the current sense very low operating quiescent current minimizes power dissipation. The totem pole output stage is capable of driving a power MOS or IGBT with source and sink currents of ±400mA.
  • Very precise adjustable output over-voltage protection
  • Very low operating supply current (4mA typical)
  • Internal start-up timer
  • Current sense filter on chip
  • Disable function
  • Transition mode operation

Applications

Power Management

Product Information

:
2.5V
:
11V
:
18V
:
50µA
:
4mA
:
DIP
:
8Pins
:
-
:
-
:
-25°C
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,672 In stock

5 available for 3 - 5 business days delivery
1,667 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/9/19

Rs.75.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.75.92
 
10+ Rs.64.64
 
100+ Rs.49.60
 
500+ Rs.43.89
 
1000+ Rs.34.64