You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L6563HTR

PFC Controller IC, 10.3 V to 22.5 V & 5 mA Supply, 10.3 V Lockout, 30 µA Start-Up, 1 MHz, SOIC-16

L6563HTR - PFC Controller IC, 10.3 V to 22.5 V & 5 mA Supply, 10.3 V Lockout, 30 µA Start-Up, 1 MHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6563HTR
Order Code:
2460848
Technical Datasheet:
L6563HTR   Datasheet
See all Technical Docs

Product Overview

The L6563HTR is a current-mode Power Factor Controller operating in transition mode, which embeds the same features existing in the L6563S with the addition of a high voltage start-up source. These functions make the IC especially suitable for applications that have to be compliant with energy saving regulations and where the PFC pre-regulator works as the master stage. The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide-range-mains operation with an extremely low THD even over a large load range. The output voltage is controlled by means of a voltage-mode error amplifier and an accurate (1% @Tj=25°C) internal voltage reference. Loop's stability is optimized by the voltage feedforward function (1/V2 correction), which in this IC uses a proprietary technique that considerably improves line transient response as well in case of mains both drops and surges ("bidirectional").
  • Tracking boost function
  • Fast bidirectional input voltage feedforward (1/V² correction)
  • Interface for cascaded converter's PWM controller
  • Remote ON/OFF control
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection

Applications

Industrial, Power Management, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.5V

:
10.3V

:
22.5V

:
90µA

:
5mA

:
SOIC

:
16Pins

:
-

:
1MHz

:
-40°C

:
150°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for L6563HTR

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.121.64   25+ Rs.107.18   50+ Rs.97.17   100+ Rs.85.49   250+ Rs.80.07   500+ Rs.74.93   1000+ Rs.66.00   2500+ Rs.58.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

2,099 In stock Need more?

2,099 available for 4 - 6 business days delivery

Rs.112.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.112.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.95.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.64.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.61.48
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.47.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.45.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.