You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LSM303D

MEMS Module, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 2.16 V, 3.6 V, LGA, 16 Pins

STMICROELECTRONICS LSM303D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSM303D
Order Code:
2433076
Technical Datasheet:
LSM303D   Datasheet
See all Technical Docs

Product Overview

The LSM303D is a system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. It has linear acceleration full scales of ±2/±4/±6/±8/±16g and a magnetic field full scale of ±2/±4/±8/±12 gauss. It includes an I²C serial bus interface that supports standard and fast mode (100 and 400kHz) and SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. Thresholds and timing of interrupt generators are programmable by the end user. Magnetic and accelerometer blocks can be enabled or put into power-down mode separately.
  • ±2/±4/±8/±12 Gauss Magnetic Full Scale
  • ±2/±4/±6/±8/±16 g Linear Acceleration Full Scale
  • 16-bit Data Output
  • SPI/I²C Serial Interfaces
  • Power-down Mode/Low-power Mode
  • Programmable Interrupt Generators for Free-fall, Motion Detection and Magnetic Field Detection
  • Embedded Temperature Sensor
  • Embedded FIFO
  • Green Product

Applications

Sensing & Instrumentation, Power Management, Portable Devices, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Accelerometer, Tri-Axis Magnetometer

:
2.16V

:
3.6V

:
LGA

:
16Pins

:
-

:
± 2g, ± 4g, ± 6g, ± 8g, ± 16g

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.238.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.238.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.210.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.184.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.170.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.158.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange