You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P-NUCLEO-53L1A1 - 

Evaluation Board, VL53L1Z Time of Flight (ToF) Distance Ranging Sensor, For STM32 Nucleo

P-NUCLEO-53L1A1 - Evaluation Board, VL53L1Z Time of Flight (ToF) Distance Ranging Sensor, For STM32 Nucleo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P-NUCLEO-53L1A1
Order Code:
2851966
Technical Datasheet:
P-NUCLEO-53L1A1   Datasheet
See all Technical Docs

Product Overview

Complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. The VL53L1X is the latest product based on ST's patented FlightSense™ technology. This is a ground-breaking technology allowing absolute long-distance distance to be measured independently of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from an object (which is significantly influenced by colour and surface) the VL53L1X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion board to integrate the VL53L1X into the customer's application.
  • VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion board (X-NUCLEO-53L1A1)
  • STM32F401RE nucleo board
  • Two VL53L1X breakout boards
  • 0.25, 0.5 and 1mm height spacers to simulate air gaps
  • Two different cover windows
  • Equipped with an Arduino UNO R3 connector

Product Information

:
Sensor
:
STMicroelectronics
:
VL53L1X
:
Long Distance Ranging Time-of-Flight
:
Eval Kit VL53L1X
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

29 In stock

29 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.3,987.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,987.04