You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PB137ACV - 

Linear Voltage Regulator, Fixed, Battery Charger, 18V To 40V In, 13.7V And 1.5A Out, TO-220-3

PB137ACV - Linear Voltage Regulator, Fixed, Battery Charger, 18V To 40V In, 13.7V And 1.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB137ACV
Order Code:
1095402
Technical Datasheet:
PB137ACV   Datasheet
See all Technical Docs

Product Overview

The PB137ACV is a Positive Voltage Regulator for battery charger able to provide 1.5A, at VO=13.7V and is intended as a charger for lead acid battery. The main feature is a reverse leakage current (maximum 10µA at TJ=0 to 40°C VI=floating and VO=13.7V). It is available in TO-220 and it employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat-sinking is provided, they can deliver over 1A output current.
  • Reverse leakage current less than 10µA
  • 3-terminal Fixed version (13.7V) output current in excess of 1.5A
  • 2V Typical dropout voltage

Applications

Power Management

Product Information

:
13.7V
:
-
:
-
:
18V
:
40V
:
-
:
1.5A
:
Fixed
:
TO-220
:
3Pins
:
0°C
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

776 In stock

776 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.105.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.105.62
 
10+ Rs.90.02
 
100+ Rs.72.30
 
500+ Rs.62.81
 
1000+ Rs.52.03