You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMAJ15CA-TR.
TVS Diode, Bidirectional, 15 V, 24.4 V, SMD, 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMAJ15CA-TR.
- Order Code:
- 1562414
- Product Range
- SMAJ1 Series
- Technical Datasheet:
- SMAJ15CA-TR. Datasheet
Product Range Selector (SMAJ1 Series)
See all from this product rangeAlternatives for SMAJ15CA-TR.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Bidirectional
- :
- 15V
- :
- 24.4V
- :
- SMD
- :
- 2Pins
- :
- 16.7V
- :
- 17.6V
- :
- 400W
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 5000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.31,015.51 | |
2+ | Rs.29,974.50 | |
5+ | Rs.29,167.54 | |
10+ | Rs.28,704.07 | |
20+ | Rs.28,185.62 |
Pricing is unavailable. Please contact customer services.