You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC30J12A

TVS Diode, Transil SMC30J Series, Unidirectional, 12 V, 19.9 V, DO-214AB (SMC), 2 Pins

STMICROELECTRONICS SMC30J12A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMC30J12A
Order Code:
2327717
Product Range
Transil SMC30J Series
Technical Datasheet:
SMC30J12A   Datasheet
See all Technical Docs

Product Range Selector (Transil SMC30J Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil SMC30J Series

:
Unidirectional

:
12V

:
19.9V

:
DO-214AB (SMC)

:
2Pins

:
13.3V

:
-

:
3kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Transil SMC30J series TVS Diode designed to protect sensitive equipment against surges below 3000W (10/1000µs) and against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 5 to 33V Stand off voltage range
  • Unidirectional and bidirectional types
  • 0.2µA Low leakage current
  • 2200W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial, Medical

No Longer Stocked

Rs.70.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.70.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.59.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.44.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.43.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.37.97
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.30.92
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.30.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.27.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.26.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange