You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMC30J16A
TVS Diode, Transil SMC30J Series, Unidirectional, 16 V, 26 V, DO-214AB (SMC), 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMC30J16A
- Order Code:
- 2327723
- Product Range
- Transil SMC30J Series
- Technical Datasheet:
- SMC30J16A Datasheet
Product Range Selector (Transil SMC30J Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transil SMC30J Series
- :
- Unidirectional
- :
- 16V
- :
- 26V
- :
- DO-214AB (SMC)
- :
- 2Pins
- :
- 17.8V
- :
- -
- :
- 3kW
- :
- -
Technical Docs (2)
Product Overview
- 5 to 33V Stand off voltage range
- Unidirectional and bidirectional types
- 0.2µA Low leakage current
- 2200W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial, Medical
10 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.70.43 | |
10+ | Rs.59.75 | |
100+ | Rs.44.77 | |
250+ | Rs.43.45 | |
500+ | Rs.37.97 | |
1000+ | Rs.30.92 | |
2500+ | Rs.30.03 | |
5000+ | Rs.27.72 | |
10000+ | Rs.26.93 |
Pricing is unavailable. Please contact customer services.