You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMP100-270.
TVS Diode, Bidirectional, 230 V, SMD, 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMP100-270.
- Order Code:
- 3573564
- Product Range
- Transil SMP100LC Series
- Technical Datasheet:
- SMP100-270. Datasheet
Product Range Selector (Transil SMP100LC Series)
See all from this product rangeAlternatives for SMP100-270.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Bidirectional
- :
- 230V
- :
- -
- :
- SMD
- :
- 2Pins
- :
- -
- :
- 350V
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.132.72 | |
25+ | Rs.112.27 | |
100+ | Rs.85.83 |
Pricing is unavailable. Please contact customer services.