You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMP100LC-160
TVS Diode, Transil SMP100LC Series, Bidirectional, 144 V, SMD, 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMP100LC-160
- Order Code:
- 9886508
- Product Range
- Transil SMP100LC Series
- Technical Datasheet:
- SMP100LC-160 Datasheet
Product Range Selector (Transil SMP100LC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transil SMP100LC Series
- :
- Bidirectional
- :
- 144V
- :
- -
- :
- SMD
- :
- 2Pins
- :
- 160V
- :
- 160V
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- Bidirectional crowbar protection
- Voltage range from 8 V to 400 V
- Low capacitance from 20pF to 45pF @ 2V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 100A (10/1000µs) Repetitive peak pulse current IPP
- -40 to 150°C Operating junction temperature range
Applications
Communications & Networking, Lighting, Power Management, Industrial
4 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.73.69 | |
10+ | Rs.62.40 | |
100+ | Rs.46.77 | |
250+ | Rs.45.34 | |
500+ | Rs.39.65 | |
1000+ | Rs.32.28 | |
2500+ | Rs.31.32 | |
5000+ | Rs.28.92 | |
10000+ | Rs.27.64 |
Pricing is unavailable. Please contact customer services.