You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STB23NM60ND

Power MOSFET, N Channel, 600 V, 10 A, 0.15 ohm, TO-263 (D2PAK), Surface Mount

STB23NM60ND - Power MOSFET, N Channel, 600 V, 10 A, 0.15 ohm, TO-263 (D2PAK), Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STB23NM60ND
Order Code:
1751989
Technical Datasheet:
STB23NM60ND   Datasheet
See all Technical Docs

Product Overview

The STB23NM60ND is a FDmesh™ II N-channel Power MOSFET features low input capacitance and gate charge. This FDmesh™ II Power MOSFET with intrinsic fast-recovery body diode is produced using the second generation of MDmesh™ technology. Utilizing a new strip-layout vertical structure, this revolutionary device features extremely low ON-resistance and superior switching performance. It is ideal for bridge topologies and ZVS phase-shift converters.
  • The worldwide best RDS (ON) area amongst the fast recovery diode device
  • 100% Avalanche tested
  • Low gate input resistance
  • High dV/dt and avalanche capabilities

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
600V

:
10A

:
0.15ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
4V

:
150W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1751989RL Check stock

253 In stock

38 available for 3 - 5 business days delivery
215 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.356.81

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.356.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.314.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.266.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.247.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.229.45
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.209.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1751989) x 356.81 = Rs.356.81
Total Price: Rs.356.81
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.