You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IHT003V2 - 

Evaluation Board, Low Loss E-Starter, For Compressor Starter Circuits Based on the ACST6

STEVAL-IHT003V2 - Evaluation Board, Low Loss E-Starter, For Compressor Starter Circuits Based on the ACST6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IHT003V2
Order Code:
2726458
Technical Datasheet:
STEVAL-IHT003V2   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IHT003V2 from STMicroelectronics is a low loss e-starter evaluation board for compressor starter circuits based on the ACST6. The STEVAL-IHT003V2 evaluation board represents an innovative solution patented by STMicroelectronics to reduce the power losses caused by positive temperature coefficient (PTC) resistors in compressor starter circuits. The solution features an ACST6 AC switch device to turn off the PTC current after motor start-up. The design reduces starter standby losses from 2.5W to 380mW for 230V applications, or 2.5W to 40mW for 100V applications. Before using the board with a compressor, the PTC behaviour must be checked (especially VPTC1 and VPTC2 levels) and different R4 resistor values may be required.
  • Suitable for refrigerator and freezer compressor applications
  • Reduces PTC resistor power losses

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
ACST6
:
Power Management
:
Overvoltage Protection
:
Eval Board ACST6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Rs.2,464.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,464.49