You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IME011V2 - 

Evaluation Board, STHV748S High Voltage Pulser, 4 Channel 5 Level High, Ultrasound Applications

STEVAL-IME011V2 - Evaluation Board, STHV748S High Voltage Pulser,  4 Channel 5 Level High, Ultrasound Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IME011V2
Order Code:
2726461
Technical Datasheet:
STEVAL-IME011V2   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IME011V2 from STMicroelectronics is an evaluation board based on the STHV748S high voltage pulser. The STEVAL-IME011V2 evaluation board is designed around the STHV748S 4-channel 5-level high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. This board would offer an easy way to evaluate the ultrasound pulser IC, graphical user interface. Once, configured the output waveforms these can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
  • 4-channel outputs high voltage and low voltage BNC connectors
  • Up to 4 memory locations to store own designed waveforms
  • USB connector to download on the board own waveforms
  • Dedicated connectors to supply high voltage and low voltage to the STHV748 output stage
  • 4 key button to select quickly the preferred program

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
STHV748
:
Power Management
:
Ultrasound Pulser Generator
:
Eval Board STHV748
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.9,478.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,478.77