You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-XPLM01CPL - 

Evaluation Board, Power Line Communication AC Coupling Circuit, Can be Paired With X-NUCLEOPLM01A1

STEVAL-XPLM01CPL - Evaluation Board, Power Line Communication AC Coupling Circuit, Can be Paired With X-NUCLEOPLM01A1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-XPLM01CPL
Order Code:
2768893
Technical Datasheet:
STEVAL-XPLM01CPL   Datasheet
See all Technical Docs

Product Overview

The STEVAL-XPLM01CPL from STMicroelectronics is a power line communication AC coupling circuit. It includes simple two-wire connectivity to any PLC transmitter/receiver and a standard connector for an AC power cord (2-pin AC plug, 8-shape female end). The main components to achieve suitable signal coupling are PLC 1:1 transformer for differential coupling and basic electrical isolation, SM6T15CA 600W Transil +320VAC varistor for effective protection against ESD, EFT and surge disturbances from the power line, high voltage AC blocking capacitor with X2 safety class and tuning series inductor to adjust the frequency response. The STEVAL-XPLM01CPL can be very easily interfaced with the X-NUCLEO-PLM01A1 to test PLC communication performance over an AC mains network. The frequency response of the coupling circuit is wide enough to fit any narrow-band PLC signal under normal test conditions. However, it can be easily adjusted by changing only the tuning series inductor L1.
  • Complete AC coupling circuit suitable for use with any power line communication (PLC) solution
  • Can be paired with the X-NUCLEO-PLM01A1 to add full AC coupling capability
  • Tuned for transmission inside CENELEC B to D bands
  • Implements isolation and protections for safe operation
  • Suitable for the connection of laboratory equipment for PLC measurement and testing

Applications

Power Management

Warnings

STEVAL-XPLM01CPL must be used by expert technicians only. Due to high voltage (85VAC to 265VAC)present on non-isolated parts, special care must be taken in order to avoid electric risks for safety.

Product Information

:
STMicroelectronics
:
SM6T15CA
:
Power Management
:
Power line Communication Testing
:
Eval Board SM6T15CA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.2,227.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,227.52