You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STP23NM60ND

Power MOSFET, N Channel, 600 V, 19.5 A, 0.15 ohm, TO-220, Through Hole

STMICROELECTRONICS STP23NM60ND

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP23NM60ND
Order Code:
2098307
Technical Datasheet:
STP23NM60ND   Datasheet
See all Technical Docs

Alternatives for STP23NM60ND

Product Overview

The STP23NM60ND is a FDmesh™ II N-channel Power MOSFET features low input capacitance and gate charge. This FDmesh™ II Power MOSFET with intrinsic fast-recovery body diode is produced using the second generation of MDmesh™ technology. Utilizing a new strip-layout vertical structure, this revolutionary device features extremely low ON-resistance and superior switching performance. It is ideal for bridge topologies and ZVS phase-shift converters.
  • The worldwide best RDS (ON) area amongst the fast recovery diode device
  • Low gate input resistance

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
600V

:
19.5A

:
0.15ohm

:
TO-220

:
Through Hole

:
10V

:
4V

:
150W

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.186.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.186.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.163.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.143.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.132.96
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.123.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.111.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange