You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STV300NH02L

Power MOSFET, N Channel, 24 V, 280 A, 800 µohm, PowerSO, Surface Mount

STMICROELECTRONICS STV300NH02L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STV300NH02L
Order Code:
2098369
Technical Datasheet:
STV300NH02L   Datasheet
See all Technical Docs

Product Overview

The STV300NH02L is a STripFET™ III N-channel enhancement-mode Power MOSFET developed using unique Single Feature Size™ strip-based process. The process decreases the critical alignment steps to offer exceptional manufacturing reproducibility. The result is a transistor with extremely high packing density for low ON-resistance, rugged avalanche characteristics and low gate charge.
  • RDS (ON) x Qg industry benchmark
  • Conduction losses reduced
  • Low profile, very low parasitic inductance
  • Switching losses reduced
  • -55 to 175°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
24V

:
280A

:
800µohm

:
PowerSO

:
Surface Mount

:
10V

:
1.5V

:
300W

:
10Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 3/5/21

Notify me when back in stock

Rs.401.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.401.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.341.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.273.54
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.243.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1200+ Rs.204.60