You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TD310ID - 

Power IC, Half Bridge, 4V-16V Supply, 600mA Out, 200ns Delay, SOIC-16

TD310ID - Power IC, Half Bridge, 4V-16V Supply, 600mA Out, 200ns Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TD310ID
Order Code:
1218309
Technical Datasheet:
TD310ID   Datasheet
See all Technical Docs

Product Overview

The TD310ID is a triple IGBT/MOS Driver with current sense. It has driving capability for pulse transformer. So it is perfectly suited to interface control IC with power switches in low-side or half-bridge configuration. It includes a current sense comparator which inhibits the output drivers in case of overcurrent. An alarm output signals the even to a controller. It also includes an uncommitted op-amp which can be used for current measurement (as an amplifier before the A/D input of a microcontroller) of for other general purpose. Programmable under-voltage lockout and standby mode make TD310 suitable for a large area of environment and application. Typical applications are low-side IGBT and power MOSFET drive in three phase systems, pulse transformer drive and general purpose pulse drive.
  • Standby mode
  • Adjustable under-voltage lockout level
  • Channel paralleling capability
  • CMOS/LSTTL compatible inverting input with hysteresis
  • Three power IGBT/MOS and pulse transformer drivers
  • Uncommitted op-amp
  • Current sense comparator
  • 7R at 200mA Typical low output impedance
  • 1.5mA Typical low bias current
  • 0.6A Peak output current capability per channel

Applications

Power Management

Product Information

:
Half Bridge
:
600mA
:
4V
:
16V
:
SOIC
:
16Pins
:
-
:
200ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

659 In stock

659 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.110.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.110.55