You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VIPER100A-22-E

AC/DC Switch Mode Power Supply IC, VIPerPlus Family, 230 VAC, up to 200 kHz, 3 A output, Pentawatt-5

VIPER100A-22-E - AC/DC Switch Mode Power Supply IC, VIPerPlus Family, 230 VAC, up to 200 kHz, 3 A output, Pentawatt-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VIPER100A-22-E
Order Code:
2460748
Technical Datasheet:
VIPER100A-22-E   Datasheet
See all Technical Docs

Product Overview

The VIPER100A-22-E is a Switch Mode Power Supply (SMPS) Primary IC made using VIPower M0 Technology, combines on the same silicon chip a state-of-the-art PWM circuit together with an optimized, high voltage, vertical power MOSFET (700V/3A). Typical applications cover offline power supplies with a secondary power capability of 50W in wide range condition and 100W in single range or with doubler configuration. It is compatible from both primary and secondary regulation loop despite using around 50% less components when compared with a discrete solution. Burst mode operation is an additional feature of this device, offering the ability to operate in stand-by mode without extra components.
  • Current mode control
  • Soft-start and shutdown control
  • Internally trimmed Zener reference
  • Undervoltage lock-out with hysteresis
  • Integrated start-up supply
  • Over temperature protection
  • Low stand-by current
  • Adjustable current limitation
  • Automatic burst mode operation in stand-by condition able to meet blue angel norm (<1W)

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Pentawatt

:
5Pins

:
-

:
-

:
-

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.238.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.238.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.226.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.220.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.200.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.186.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.177.91
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.166.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange