You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VL6180X-SATEL

Expansion Board, VL6180X Proximity/Gesture/Ambient Light Sensor, For STM32 Nucleo

VL6180X-SATEL - Expansion Board, VL6180X Proximity/Gesture/Ambient Light Sensor, For STM32 Nucleo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VL6180X-SATEL
Order Code:
2822454
Technical Datasheet:
VL6180X-SATEL   Datasheet
See all Technical Docs

Product Overview

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz.
  • Fully integrated miniature module
  • Emitter: 940 nm invisible laser (Class1)
  • SPAD (single photon avalanche diode) receiving array with integrated lens
  • Low-power microcontroller running advanced digital firmware
  • Fast and accurate long distance ranging
  • Up to 400 cm distance measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
STM32F401RE, STM32L053R8

:
Sensor

:
Sensing - Gesture, Proximity, Ambient Light

:
Satellite Board P-NUCLEO-6180X1 & P-NUCLEO-6180X2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Manufactured

Rs.1,316.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,316.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.