You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VN808-E

MOSFET Driver, High Side, 10.5V-45V Supply, 700mA Out, 75 µs Delay, SOIC-36

VN808-E - MOSFET Driver, High Side, 10.5V-45V Supply, 700mA Out, 75 µs Delay, SOIC-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VN808-E
Order Code:
1077246
Technical Datasheet:
VN808-E   Datasheet
See all Technical Docs

Product Overview

The VN808-E is an octal-channel High Side Driver realized in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turn-OFF and on again automatically in order to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channels are turned off and restart only when case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. The device automatically turn-OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
  • VCC/2 compatible input
  • Junction over-temperature protection
  • Case over-temperature protection for thermal independence of the channels
  • Current limitation
  • Short-circuit load protection
  • Under-voltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Compliance to 61000-4-4 IEC test up to 4kV
  • ±10mA DC input current
  • 96W Power dissipation at Tc=25°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
700mA

:
10.5V

:
45V

:
SOIC

:
36Pins

:
50µs

:
75µs

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

100 In stock Need more?

100 available for 4 - 6 business days delivery

Rs.506.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.506.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.457.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.436.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.