You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VND5025AK-E - 

Dual Driver IC, High Side, 4.5V-36V Supply, 41A Out, 50 µs Delay, POWERSSO-24

VND5025AK-E - Dual Driver IC, High Side, 4.5V-36V Supply, 41A Out, 50 µs Delay, POWERSSO-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VND5025AK-E
Order Code:
1739412
Technical Datasheet:
VND5025AK-E   Datasheet
See all Technical Docs

Product Overview

The VND5025AK-E is a dual-channel High-side Driver with analogue current sense. The monolithic device made using STMicroelectronics VIPower M0-5 technology, intended for driving resistive or inductive loads with one side connected to ground and suitable for driving LEDs. Active VCC pin voltage clamp protects the device against low energy spikes. This device integrates an analogue current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the current sense pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention. Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.
  • In-rush current active management by power limitation
  • Very low standby current
  • 3V CMOS compatible input
  • Optimized electromagnetic emission
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Diagnostic functions - Proportional load current sense and very low current sense leakage
  • Under-voltage shut-down protection
  • Over-voltage clamp protection
  • Load current limitation
  • Self-limiting of fast thermal transients
  • Protection against loss of ground and loss of VCC
  • Thermal shutdown
  • 41V Maximum transient supply voltage
  • 25mR Maximum on-state resistance (per channel)
  • 41A Current limitation (typical)
  • 2µA Off-state supply current

Applications

Automotive, LED Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
High Side
:
41A
:
4.5V
:
36V
:
PowerSSO
:
24Pins
:
35µs
:
50µs
:
-40°C
:
150°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

759 In stock

759 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Rs.236.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.236.04
 
10+ Rs.200.60
 
100+ Rs.174.37