You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VNH3ASP30-E - 

Dual Motor IC, Full Bridge, 5.5V-36V Supply, 30A Out, 250 µs Delay, SOIC-30

VNH3ASP30-E - Dual Motor IC, Full Bridge, 5.5V-36V Supply, 30A Out, 250 µs Delay, SOIC-30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VNH3ASP30-E
Order Code:
1739419
Technical Datasheet:
VNH3ASP30-E   Datasheet
See all Technical Docs

Product Overview

The VNH3ASP30-E is a full-bridge Motor Driver incorporates a dual monolithic high-side driver (HSD) and two low-side switches. The HSD switch is designed using STMicroelectronics proprietary VIPower™ M0 technology that efficiently integrates a true Power MOSFET with an intelligent signal/protection circuit on the same die. The low-side switches are vertical MOSFETs manufactured using STMicroelectronics proprietary EHD (STripFET™) process. It is specifically designed for the harsh automotive environment, offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design provides superior manufacturability at board level. The input signals INA and INB can directly interface with the microcontroller to select the motor direction and the brake condition. Pins DIAGA/ENA or DIAGB/ENB, when connected to an external pull-up resistor, enable one leg of the bridge. It also provide a feedback digital diagnostic signal.
  • Current-sense output proportional to motor current
  • Protection against loss of ground and loss of VCC
  • Very low standby power consumption
  • Linear current limiter
  • 5V Logic level compatible inputs
  • Over-voltage clamp protection
  • Under-voltage and over-voltage shutdown
  • Cross-conduction protection
  • PWM operation up to 20kHz
  • Thermal shutdown

Applications

Automotive

Product Information

:
Full Bridge
:
30A
:
5.5V
:
36V
:
SOIC
:
30Pins
:
250µs
:
250µs
:
-40°C
:
150°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.563.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.563.70
 
10+ Rs.492.63
 
25+ Rs.423.76
 
100+ Rs.398.04
 
250+ Rs.377.57
 
500+ Rs.350.38
 
1000+ Rs.339.00