You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5103-0103
LCD MODULE, 8 X 20, TRANSFLECTIVE
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 5103-0103
- Order Code:
- 2407675
- Technical Datasheet:
- 5103-0103 Datasheet
Product Range Selector (Weather Resistant Data Displays - 5100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White on Black
- :
- 5V
- :
- USB
- :
- -
- :
- Transflective
- :
- -
- :
- Character
- :
- 102mm x 102mm
- :
- -
- :
- -
- :
- Module
- :
- -
- :
- Weather Resistant Data Displays - 5100 Series
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.9,095.66 | |
5+ | Rs.8,941.33 | |
10+ | Rs.8,792.26 | |
25+ | Rs.8,532.44 |
Pricing is unavailable. Please contact customer services.