You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5103-1103
LCD MODULE, 128 X 64, TRANSFLECTIVE
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 5103-1103
- Order Code:
- 2407677
- Technical Datasheet:
- 5103-1103 Datasheet
Product Range Selector (Weather Resistant Data Displays - 5100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 128 x 64
- :
- Black on White
- :
- 5V
- :
- USB 2.0
- :
- No Font
- :
- Transflective
- :
- FSTN
- :
- 102mm x 102mm
- :
- -20°C
- :
- 70°C
- :
- BOXED
- :
- White LED
- :
- Weather Resistant Data Displays - 5100 Series
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
2+ | Rs.10,121.30 | |
10+ | Rs.9,824.79 | |
25+ | Rs.9,628.28 | |
50+ | Rs.9,264.62 |
Pricing is unavailable. Please contact customer services.