Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No70360201
Order Code9810099
Product Range700 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No70360201
Order Code9810099
Product Range700 Series
Technical Datasheet
Product Range700 Series
Keypad Array-
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys36
Panel Cutout Width217mm
Panel Cutout Height96mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
700 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
36
Panel Cutout Height
96mm
Keypad Array
-
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
217mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34