You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7202-12T0201
Keypad, 3 x 4, Matrix, 50 mA, 24 V
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 7202-12T0201
- Order Code:
- 2402424
- Technical Datasheet:
- 7202-12T0201 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 3 x 4
- :
- Matrix
- :
- -
- :
- 50mA
- :
- 24V
- :
- 12
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- 5ms Maximum contact bounce
- X-Y Matrix connection
- 100R Maximum contact resistance
- 50MR Minimum insulation resistance
- 500VAC Maximum at 60 seconds breakdown voltage
- 5J Impact rating
- -20 to 60°C Operational temperature range
Applications
Industrial
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,989.00 | |
5+ | Rs.1,879.84 | |
10+ | Rs.1,771.18 | |
25+ | Rs.1,702.79 |
Pricing is unavailable. Please contact customer services.