You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7203-12TW203
KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 7203-12TW203
- Order Code:
- 2373332
- Technical Datasheet:
- 7203-12TW203 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 3 x 4
- :
- Matrix
- :
- Polymer
- :
- 50mA
- :
- 24V
- :
- 12
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,200.52 | |
5+ | Rs.2,999.25 | |
10+ | Rs.2,816.83 | |
25+ | Rs.2,644.69 | |
50+ | Rs.2,631.45 |
Pricing is unavailable. Please contact customer services.