You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7207-041W203
KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 7207-041W203
- Order Code:
- 2373337
- Technical Datasheet:
- 7207-041W203 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1 x 4
- :
- Matrix
- :
- Polymer
- :
- 50mA
- :
- 24V
- :
- 4
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,282.86 | |
5+ | Rs.2,139.39 | |
10+ | Rs.2,009.39 | |
25+ | Rs.1,887.32 | |
50+ | Rs.1,877.16 |
Pricing is unavailable. Please contact customer services.