You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18/2-GY-500
Cable Shielding:Unshielded
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- 18/2-GY-500
- Order Code:
- 2804250
- Technical Datasheet:
- 18/2-GY-500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unshielded
- :
- 2Core
- :
- 18AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- Grey
- :
- -
- :
- Copper
- :
- PVC
- :
- 4.4mm
- :
- 300V
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500