You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18/2SH-GY
Cable Shielding:Shielded
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- 18/2SH-GY
- Order Code:
- 2804253
- Technical Datasheet:
- 18/2SH-GY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- 2Core
- :
- 18AWG
- :
- -
- :
- 1000ft
- :
- 305m
- :
- Grey
- :
- 18 x 2AWG
- :
- Copper
- :
- PVC
- :
- 4.2mm
- :
- 300V
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.17,565.86 | |
3+ | Rs.17,214.55 |
Pricing is unavailable. Please contact customer services.