You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22/2P
Cable Shielding:Unshielded
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- 22/2P
- Order Code:
- 2804258
Product Range Selector (Super Flex Speaker Wire)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unshielded
- :
- 2Core
- :
- 22AWG
- :
- 0.33mm²
- :
- 1000ft
- :
- 304.8m
- :
- White
- :
- 7 x 22AWG
- :
- Copper
- :
- PVC
- :
- 3.04mm
- :
- 300V
- :
- Super Flex Speaker Wire
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.10,937.40 | |
10+ | Rs.10,718.66 |
Pricing is unavailable. Please contact customer services.