You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22/4SH-GY
43W7397
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- 22/4SH-GY
- Order Code:
- 2804260
- Technical Datasheet:
- 22/4SH-GY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- 4Core
- :
- 22AWG
- :
- 0.33mm²
- :
- 1000ft
- :
- 304.8m
- :
- Grey
- :
- 7 x 22AWG
- :
- Copper
- :
- PVC
- :
- 3.37mm
- :
- 300V
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.14,760.55 | |
3+ | Rs.14,465.34 |
Pricing is unavailable. Please contact customer services.