You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT6-P-WT
LAN Category:Cat6
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- CAT6-P-WT
- Order Code:
- 2804201
- Technical Datasheet:
- CAT6-P-WT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unshielded
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 304.8m
- :
- 4 Pair
- :
- White
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 5.8mm
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.41,638.21 | |
3+ | Rs.40,805.45 |
Pricing is unavailable. Please contact customer services.