You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT6SH-BL
Cable Shielding:Unshielded
- Manufacturer:
- STRUCTURED CABLE STRUCTURED CABLE
- Manufacturer Part No:
- CAT6SH-BL
- Order Code:
- 2804205
- Technical Datasheet:
- CAT6SH-BL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Blue
- :
- Solid
- :
- 300V
- :
- PVC
- :
- Copper
- :
- 7.5mm
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.36,801.45 | |
3+ | Rs.36,065.43 |
Pricing is unavailable. Please contact customer services.