You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M85049/52-1-14W - 

Circular Connector Clamp, 14, 12.1 mm, Aluminium

M85049/52-1-14W - Circular Connector Clamp, 14, 12.1 mm, Aluminium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUNBANK SUNBANK
Manufacturer Part No:
M85049/52-1-14W
Order Code:
2498985
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Datasheet:
M85049/52-1-14W   Datasheet
See all Technical Docs

Product Overview

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
14
:
12.1mm
:
Aluminium
:
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
:
MIL-DTL-5015 Crimp, MIL-DTL-26482 Series 2, AS81703 Series 3, MIL-DTL-83723 Series 1 & 3
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 In stock

29 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.2,127.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,127.31
 
5+ Rs.2,018.80
 
10+ Rs.1,921.23
 
25+ Rs.1,840.48
 
50+ Rs.1,725.24
 
100+ Rs.1,668.04