You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3182-3SG-3DC - 

CIRCULAR CONNECTOR RECEPTACLE SIZE 12, 3 POSITION CABLE

3182-3SG-3DC - CIRCULAR CONNECTOR RECEPTACLE SIZE 12, 3 POSITION CABLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3182-3SG-3DC
Order Code:
1426082
Product Range
Multi-Con-X Series
Technical Datasheet:
3182-3SG-3DC   Datasheet
See all Technical Docs

Product Overview

The 3182-3SG-3DC is a 3-position Cable Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts. The MULTI-CON-X® watertight cable end connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
  • UL recognized black nylon backshell (threaded), sleeve and coupling ring
  • Black neoprene rubber O-ring
  • Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
  • 600V Voltage
  • -40 to 115°C Temperature range

Applications

Industrial, Automotive, Aerospace, Defence, Military, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation

Product Information

:
Multi-Con-X Series
:
Cable Mount Receptacle
:
3Contacts
:
Solder Socket
:
-
:
Nylon (Polyamide) Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

51 In stock

51 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/7/19

Rs.859.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.859.69
 
10+ Rs.782.06
 
25+ Rs.761.82
 
50+ Rs.703.61
 
100+ Rs.664.81