You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AWN8-5-18ESS
Metal Enclosure, IP67, EMC, Heavy Duty, Waterproof, Heat Resistant, Small, Extruded Aluminium
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- AWN8-5-18ESS
- Order Code:
- 2431168
- Product Range
- AWN Series
- Also Known As:
- CDM8809SL
- Technical Datasheet:
- AWN8-5-18ESS Datasheet
Product Range Selector (AWN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Small
- :
- Extruded Aluminium
- :
- 45.8mm
- :
- 80.8mm
- :
- 175mm
- :
- IP67
- :
- Silver
- :
- -
- :
- 1.803"
- :
- 3.18"
- :
- 6.89"
- :
- AWN Series
Technical Docs (1)
Product Overview
- EMI shielded
- PCB or chassis are horizontally mountable by sliding into grooved inner body frame
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Also Known As
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,750.46 | |
6+ | Rs.6,595.90 | |
10+ | Rs.6,352.09 | |
25+ | Rs.6,280.70 |
Pricing is unavailable. Please contact customer services.