You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CS115-B
Plastic Enclosure, Handheld, ABS, 12 mm, 63 mm, 115 mm, IP40
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CS115-B
- Order Code:
- 2430118
- Also Known As:
- CHH803BBK
- Technical Datasheet:
- CS115-B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- ABS
- :
- 12mm
- :
- 63mm
- :
- 115mm
- :
- IP40
- :
- Black
- :
- -
- :
- 0.47"
- :
- 2.48"
- :
- 4.53"
- :
- -
Technical Docs (1)
Product Overview
- Recess in base for product labels, keypads and overlays
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.762.95 | |
5+ | Rs.728.65 | |
10+ | Rs.681.19 | |
25+ | Rs.655.38 | |
50+ | Rs.637.40 |
Pricing is unavailable. Please contact customer services.