You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CS115-W
Plastic Enclosure, Handheld, ABS, 12 mm, 63 mm, 115 mm, IP40
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CS115-W
- Order Code:
- 2430119
- Also Known As:
- CHH803BWH
- Technical Datasheet:
- CS115-W Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- ABS
- :
- 12mm
- :
- 63mm
- :
- 115mm
- :
- IP40
- :
- White
- :
- -
- :
- 0.47"
- :
- 2.48"
- :
- 4.53"
- :
- -
Technical Docs (1)
Product Overview
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.762.95 | |
5+ | Rs.728.65 | |
10+ | Rs.681.19 | |
25+ | Rs.655.38 | |
50+ | Rs.637.40 |
Pricing is unavailable. Please contact customer services.