Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1416/1.1
Order Code8294801
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1416/1.1
Order Code8294801
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lead Length3m
Ground Cord ColourYellow
Ground Terminals-
End To Ground Resistance1.1Mohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECP1416/1.1 is a 4mm stud to 4mm plug yellow Grounding Coil Cord features strain relief incorporated both ends and contains a discrete resistance. The grounding coil cord for safe grounding of personnel.
- Coil capable of 500000 reciprocations possible
- Up to 3.5m extended length
- 0.5m Relaxed length
Applications
Safety
Technical Specifications
Lead Length
3m
Ground Terminals
-
Product Range
TUK SGACK902S Keystone Coupler
Ground Cord Colour
Yellow
End To Ground Resistance
1.1Mohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034