You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DTM-300PW-280-D2

AC/DC Power Supply, Medical, 1 Output, 300 W, 28 V, 10.71 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTM-300PW-280-D2
Order Code:
2771300
Product Range
DTM300-D Series
Technical Datasheet:
DTM-300PW-280-D2   Datasheet
See all Technical Docs

Product Range Selector (DTM300-D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
300W

:
28V

:
10.71A

:
-

:
-

:
10 Pin Mini Fit

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
DTM300-D Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DTM-300PW-280-D2 from TDK-Lambda is a DTM300-D series Medical/ITE class II external power supply. Approved by IEC/ES/CSA/EN60601-1, IEC/UL/CSA/EN60950-1 safety standards.
  • 90VAC to 264VAC (47 - 63Hz) input voltage range
  • Output voltage of 28V, maximum output current of 10.71A
  • Maximum power of 300W
  • Ripple and noise of 300mV, ±5%mV regulation
  • Average efficiency is >88%
  • Easier system approvals
  • Meets DoE level VI efficiency, convection cooling
  • Consumes less energy, simplifies B & BF equipment design, global operation
  • Withstand voltage of 1.5KVAC (I/P to GND ), 4KVAC (I/P to O/P) (2xMoPP), 1.5KVAC (O/P to GND)
  • Dimension is 112mm x 222mm x 45mm (W x L x H), weight of 1570g, 800mm cable length

Applications

Industrial, Consumer Electronics

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.21,851.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.21,851.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange