You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DTM-300PW-540-D1
AC/DC Power Supply, ITE, 1 Output, 300 W, 54 V, 5.56 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- DTM-300PW-540-D1
- Order Code:
- 2771296
- Product Range
- DTM300-D Series
- Technical Datasheet:
- DTM-300PW-540-D1 Datasheet
Product Range Selector (DTM300-D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 300W
- :
- 54V
- :
- 5.56A
- :
- -
- :
- -
- :
- 10 Pin Mini Fit
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- DTM300-D Series
- :
- Mains Plug Sold Separately
Technical Docs (1)
Product Overview
- 90VAC to 264VAC (47 - 63Hz) input voltage range
- Output voltage of 54V, maximum output current of 5.56A
- Maximum power of 300W
- Ripple and noise of 300mV, ±5%mV regulation
- Average efficiency is >88%
- Easier system approvals
- Meets DoE level VI efficiency, convection cooling
- Consumes less energy, simplifies B & BF equipment design, global operation
- Withstand voltage of 1.5KVAC (I/P to GND ), 4KVAC (I/P to O/P) (2xMoPP), 1.5KVAC (O/P to GND)
- Dimension is 112mm x 222mm x 45mm (W x L x H), weight of 1570g, 800mm cable length
Applications
Industrial, Consumer Electronics
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each