You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVS36-8R4
POWER SUPPLY, AC-DC, 36V, 8.4A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- EVS36-8R4
- Order Code:
- 2611189
- Technical Datasheet:
- EVS36-8R4 Datasheet
Product Range Selector (EVS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 302.4W
- :
- -
- :
- 85V AC to 265V AC
- :
- Adjustable, Fixed
- :
- 36V
- :
- 8.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EVS Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.15,252.31 | |
10+ | Rs.14,223.44 |
Pricing is unavailable. Please contact customer services.