You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IBH-120-20A-007V/007-R
Non Isolated POL DC/DC Converter, ITE, 80 W, 700 mV, 5.5 V, 20 A, Adjustable
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- IBH-120-20A-007V/007-R
- Order Code:
- 2664688
- Product Range
- iBH Series
- Technical Datasheet:
- IBH-120-20A-007V/007-R Datasheet
Product Range Selector (iBH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 80W
- :
- 700mV
- :
- 5.5V
- :
- 20A
- :
- Adjustable
- :
- DOSA
- :
- 3.5V
- :
- 14V
- :
- 9.9mm
- :
- 20.3mm
- :
- 11.4mm
- :
- iBH Series
Technical Docs (1)
Product Overview
- IBH series 80W, 20A non-isolated SMT point of load DC to DC converter
- DOSA compatible footprint
- Constant switching frequency
- No external loop tuning components needed
- Excellent transient response
- 20.3mm x 11.4 mmx 9.9mm (LxWxH) size
232 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each