You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JWS150-24/A

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 156 W, 24 V, 6.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JWS150-24/A
Order Code:
1184607
Product Range
JWS Series
Technical Datasheet:
JWS150-24/A   Datasheet
See all Technical Docs

Product Range Selector (JWS Series)

See all from this product range

Alternatives for JWS150-24/A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1Outputs

:
156W

:
24V

:
6.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 265V AC

:
Adjustable, Fixed

:
JWS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The JWS15024/A is a 24V/156W 1-output Industrial enclosed Power Supply with power factor corrected, remote sense, convection cooling, greater than 105% over-current and overvoltage protection. This power supply output is fixed and can be adjustable.
  • Universal input
  • Level-B EMI
  • 80% Efficiency
  • 150mV Ripple and noise
  • 20ms Hold-up time
  • -10 to 50°C Operating temperature range

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Industrial

No Longer Manufactured

Rs.27,025.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.27,025.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.22,223.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --