You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JWS50-12/A
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 51.6 W, 12 V, 4.3 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- JWS50-12/A
- Order Code:
- 1184591
- Product Range
- JWS Series
- Technical Datasheet:
- JWS50-12/A Datasheet
Product Range Selector (JWS Series)
See all from this product rangeAlternatives for JWS50-12/A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1Outputs
- :
- 51.6W
- :
- 12V
- :
- 4.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 265V AC
- :
- Adjustable, Fixed
- :
- JWS Series
Technical Docs (2)
Product Overview
- Power factor corrected
- Level B EMI
- Overcurrent and overvoltage protection
- Remote sense
- <0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- 0.75mA Maximum leakage current
- >100MR at 25°C/70%RH/500VDC Isolation resistance
- 150mV Ripple noise
- 76% Typical efficiency
Applications
Power Management, Building Automation, Test & Measurement, Automation & Process Control, Automotive
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.12,872.64 | |
5+ | Rs.12,227.66 | |
10+ | Rs.11,583.96 | |
25+ | Rs.10,942.84 | |
50+ | Rs.10,295.29 |
Pricing is unavailable. Please contact customer services.