You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JWS50-24/A
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 52.8 W, 24 V, 2.2 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- JWS50-24/A
- Order Code:
- 1184594
- Product Range
- JWS Series
- Technical Datasheet:
- JWS50-24/A Datasheet
Product Range Selector (JWS Series)
See all from this product rangeAlternatives for JWS50-24/A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1Outputs
- :
- 52.8W
- :
- 24V
- :
- 2.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 265V AC
- :
- Adjustable, Fixed
- :
- JWS Series
Technical Docs (2)
Product Overview
- Overvoltage and over current protection
- 79% Typical efficiency
- Convection cooling
Applications
Power Management, Industrial, Automation & Process Control, Automotive, Robotics, Test & Measurement, Sensing & Instrumentation
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.8,639.83 | |
10+ | Rs.8,467.04 |
Pricing is unavailable. Please contact customer services.