You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JWS75-24/A
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 76.8 W, 24 V, 3.2 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- JWS75-24/A
- Order Code:
- 1184599
- Product Range
- JWS Series
- Technical Datasheet:
- JWS75-24/A Datasheet
Product Range Selector (JWS Series)
See all from this product rangeAlternatives for JWS75-24/A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1Outputs
- :
- 76.8W
- :
- 24V
- :
- 3.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 265V AC
- :
- Adjustable, Fixed
- :
- JWS Series
Technical Docs (2)
Product Overview
- Power factor corrected
- Level B EMI
- Overcurrent and overvoltage protection
- Remote sense
- <0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- 0.75mA Maximum leakage current
- >100MR at 25°C/70%RH/500VDC Isolation resistance
- 150mV Ripple noise
- 79% Typical efficiency
Applications
Power Management, Building Automation, Test & Measurement, Automation & Process Control, Automotive, Robotics, Sensing & Instrumentation
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each