You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KAS-2-15
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 2 W, 15 V, 133 mA
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- KAS-2-15
- Order Code:
- 2777435
- Product Range
- KAS Series
- Technical Datasheet:
- KAS-2-15 Datasheet
Product Range Selector (KAS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 2W
- :
- 15V
- :
- 133mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 305V AC
- :
- 25.8mm
- :
- 17mm
- :
- 28.5mm
- :
- KAS Series
Technical Docs (2)
Product Overview
- 15V output voltage, 0.133A maximum current, 2W power
- 300mV output ripple and noise, ±750mV line regulation, ±900mV load regulation
- 73% efficiency, 350µF maximum capacitive load
- 90VAC to 305VAC, 47Hz to 63Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
- Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
- ±0.02%/°C temperature coefficient, ±6% voltage set accuracy
- 3KVAC input to output withstand voltage
- No load power consumption is less than 0.3W
- 19.9g weight, 28.5mm x 25.8mm x 17mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
- Operating temperature range from -40°C to +80°C (derate linearly to 40% load from 60°C to 80°C)
Applications
Industrial
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,220.70 | |
10+ | Rs.1,162.74 |
Pricing is unavailable. Please contact customer services.