You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KAS-2-5

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 2 W, 5 V, 400 mA

TDK-LAMBDA KAS-2-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KAS-2-5
Order Code:
2777438
Product Range
KAS Series
Technical Datasheet:
KAS-2-5   Datasheet
See all Technical Docs

Product Range Selector (KAS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
2W

:
5V

:
400mA

:
-

:
-

:
-

:
-

:
Fixed

:
90V AC to 305V AC

:
25.8mm

:
17mm

:
28.5mm

:
KAS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The KAS-2-5 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. This power supply has inrush current limit of 30A/50A (115VAC / 230VAC) and input current of 75mA/55mA (115VAC/230VAC). It features hicc-up mode, automatic recovery overcurrent protection, greater than 15ms hold-up time (115VAC/230VAC) and less than 0.25mA at less than 240VAC leakage current (touch). This PCB mount power supply is approved by UL/CSA/IEC/EN 60950-1 and designed to meet IEC/EN60335-1, CE safety agencies. It is also certification by EN55032 class B conducted and radiated EMI.
  • 5V output voltage, 0.4A maximum current, 2W power
  • 300mV output ripple and noise, ±250mV line regulation, ±300mV load regulation
  • 70% efficiency, 4000µF maximum capacitive load
  • 90VAC to 305VAC, 47Hz to 63Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
  • Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
  • ±0.02%/°C temperature coefficient, ±6% voltage set accuracy
  • 3KVAC input to output withstand voltage
  • No load power consumption is less than 0.3W
  • 19.9g weight, 28.5mm x 25.8mm x 17mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
  • Operating temperature range from -40°C to +80°C (derate linearly to 40% load from 60°C to 80°C)

Applications

Industrial

No Longer Stocked

Rs.1,220.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,220.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,162.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange